onsemi J109, Single N-Channel JFET-Channel JFET 40 mA, 3-Pin TO-92
- RS Stock No.:
- 166-2021
- Mfr. Part No.:
- J109
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
€202.00
(exc. VAT)
€248.00
(inc. VAT)
Temporarily out of stock
- 1,000 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 2000 | €0.202 | €202.00 |
| 3000 + | €0.20 | €200.00 |
*price indicative
- RS Stock No.:
- 166-2021
- Mfr. Part No.:
- J109
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | JFET | |
| Sub Type | JFET | |
| Channel Type | N | |
| Configuration | Single | |
| Mount Type | Through Hole | |
| Package Type | TO-92 | |
| Maximum Power Dissipation Pd | 625mW | |
| Maximum Gate Source Voltage Vgs | -25V | |
| Maximum Drain Source Resistance Rds | 12Ω | |
| Minimum Operating Temperature | -55°C | |
| Drain Source Current Ids | 40 mA | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 4.58mm | |
| Width | 3.86mm | |
| Standards/Approvals | No | |
| Length | 4.58mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type JFET | ||
Sub Type JFET | ||
Channel Type N | ||
Configuration Single | ||
Mount Type Through Hole | ||
Package Type TO-92 | ||
Maximum Power Dissipation Pd 625mW | ||
Maximum Gate Source Voltage Vgs -25V | ||
Maximum Drain Source Resistance Rds 12Ω | ||
Minimum Operating Temperature -55°C | ||
Drain Source Current Ids 40 mA | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 4.58mm | ||
Width 3.86mm | ||
Standards/Approvals No | ||
Length 4.58mm | ||
Automotive Standard No | ||
N-channel JFET, Fairchild Semiconductor
JFET Transistors
A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.
