onsemi MMBF4119 N-Channel JFET, 10 V, Idss 0.2 → 0.6mA, 3-Pin SOT-23
- RS Stock No.:
- 166-3082
- Mfr. Part No.:
- MMBF4119
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-3082
- Mfr. Part No.:
- MMBF4119
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Idss Drain-Source Cut-off Current | 0.2 → 0.6mA | |
| Maximum Drain Source Voltage | 10 V | |
| Maximum Gate Source Voltage | -40 V | |
| Maximum Drain Gate Voltage | 40V | |
| Transistor Configuration | Single | |
| Configuration | Single | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Dimensions | 2.92 x 1.3 x 0.93mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 2.92mm | |
| Width | 1.3mm | |
| Height | 0.93mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Idss Drain-Source Cut-off Current 0.2 → 0.6mA | ||
Maximum Drain Source Voltage 10 V | ||
Maximum Gate Source Voltage -40 V | ||
Maximum Drain Gate Voltage 40V | ||
Transistor Configuration Single | ||
Configuration Single | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Dimensions 2.92 x 1.3 x 0.93mm | ||
Maximum Operating Temperature +150 °C | ||
Length 2.92mm | ||
Width 1.3mm | ||
Height 0.93mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- MY
N-channel JFET, Fairchild Semiconductor
JFET Transistors
A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.
Related links
- onsemi MMBF4092 N-Channel JFET Idss min. 15mA, 3-Pin SOT-23
- onsemi MMBFJ271 P-Channel JFET Idss -6 → -50mA, 3-Pin SOT-23
- onsemi 2SK2394-7-TB-E N-Channel JFET Idss 16 to 32mA, 3-Pin CP
- Toshiba 2SK208-R(TE85L Single Type N-Channel JFET-Channel JFET 3-Pin SOT-346
- Toshiba 10 V 1.2 to 3 mA, 3-Pin SOT-346
- Toshiba 10 V 0.3 to 0.75 mA, 3-Pin SOT-346
- Toshiba 2SK209-Y(TE85L Single Type N-Channel JFET-Channel JFET 3-Pin SOT-346
- onsemi 0.2 V 8 mA, 3-Pin SOT-23
