onsemi 2SK2394-7-TB-E N-Channel JFET, 15 V, Idss 16 to 32mA, 3-Pin CP
- RS Stock No.:
- 163-2019
- Mfr. Part No.:
- 2SK2394-7-TB-E
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-2019
- Mfr. Part No.:
- 2SK2394-7-TB-E
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Idss Drain-Source Cut-off Current | 16 to 32mA | |
| Maximum Drain Source Voltage | 15 V | |
| Maximum Drain Gate Voltage | -15V | |
| Configuration | Single | |
| Transistor Configuration | Single | |
| Mounting Type | Surface Mount | |
| Package Type | CP | |
| Pin Count | 3 | |
| Drain Gate On-Capacitance | 10pF | |
| Source Gate On-Capacitance | 2.9pF | |
| Dimensions | 2.9 x 1.5 x 1.1mm | |
| Length | 2.9mm | |
| Width | 1.5mm | |
| Height | 1.1mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Idss Drain-Source Cut-off Current 16 to 32mA | ||
Maximum Drain Source Voltage 15 V | ||
Maximum Drain Gate Voltage -15V | ||
Configuration Single | ||
Transistor Configuration Single | ||
Mounting Type Surface Mount | ||
Package Type CP | ||
Pin Count 3 | ||
Drain Gate On-Capacitance 10pF | ||
Source Gate On-Capacitance 2.9pF | ||
Dimensions 2.9 x 1.5 x 1.1mm | ||
Length 2.9mm | ||
Width 1.5mm | ||
Height 1.1mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN
Related links
- onsemi 2SK3557-7-TB-E 15 V 16 → 32 mA, 3-Pin CP
- onsemi 2SK2394-6-TB-E 15 V 50 mA, 3-Pin SOT-23-3
- onsemi 2SK932-23-TB-E 15 V 10 → 17 mA, 3-Pin CP
- onsemi 2SK3557-6-TB-E 15 V 10 → 20 mA, 3-Pin CP
- onsemi 2SK932-24-TB-E 15 V 14.5 → 24 mA, 3-Pin CP
- onsemi MMBFJ111 15 V 20 mA, 3-Pin SOT-23
- onsemi MMBFJ175LT1G 15 V -7 to -60 mA, 3-Pin SOT-23
- onsemi MMBFJ176 15 V -2 to -25 mA, 3-Pin SOT-23
