- RS Stock No.:
- 123-5679
- Mfr. Part No.:
- HS2A22SA
- Manufacturer:
- APEM
Discontinued product
- RS Stock No.:
- 123-5679
- Mfr. Part No.:
- HS2A22SA
- Manufacturer:
- APEM
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Apem HS Series Thumbstick
Apem HS series of sealed 5-way switched based miniature joysticks are a reliable & robust product, suitable for a wide range of applications. The HS series can be used in both internal & external applications thanks to IP68 or IP69K sealing. Thanks to the style of the HS series, they are ideal for joystick & gamepad integration.
Features and Benefits
5-way thumbstick with center optional pushbutton.
Crisp, positive tactile feedback.
Sealed to IP68 and IP69K.
Threaded bush mounting option available.
5-way thumbstick with center optional pushbutton.
Crisp, positive tactile feedback.
Sealed to IP68 and IP69K.
Threaded bush mounting option available.
Thumbsticks
Specifications
Attribute | Value |
---|---|
Number of Axes | 2 Axis |
Switch Technology | Spring Return |
IP Rating | IP68, IP69K |
Handle Type | Winged Hat |
Contact Current Rating | 100 mA |
Contact Configuration | SPST |
Contact Material | Brass |
Joystick Travel | 30 ° |
Terminal Type | Wire Lead |
Mechanical Life | 300000Operations |
Depth Behind Panel | 14.8mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +80°C |
Handle Height | 19.84mm |
Operating Temperature Range | -25 → +80°C |