Siemens SIRIUS ACT 3SU11 4-Axis Joystick Round Momentary, IP65, IP67, 10A
- RS Stock No.:
- 173-6800
- Distrelec Article No.:
- 301-37-379
- Mfr. Part No.:
- 3SU1150-7AF88-1QA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€102.58
(exc. VAT)
€126.17
(inc. VAT)
- Plus 3 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €102.58 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 173-6800
- Distrelec Article No.:
- 301-37-379
- Mfr. Part No.:
- 3SU1150-7AF88-1QA0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Joystick | |
| Series | SIRIUS ACT 3SU11 | |
| Number of Axes | 4 | |
| Switch Technology | Momentary | |
| IP Rating | IP65, IP67 | |
| Handle Type | Round | |
| Switch Contact Current | 10A | |
| Contact Configuration | 4 NO | |
| Terminal Type | Screw | |
| Mechanical Life | 500000Cycles | |
| Standards/Approvals | RoHS | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Joystick | ||
Series SIRIUS ACT 3SU11 | ||
Number of Axes 4 | ||
Switch Technology Momentary | ||
IP Rating IP65, IP67 | ||
Handle Type Round | ||
Switch Contact Current 10A | ||
Contact Configuration 4 NO | ||
Terminal Type Screw | ||
Mechanical Life 500000Cycles | ||
Standards/Approvals RoHS | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- DE
Siemens Joystick Switch, 4 Axes, 4NO Contact Configuration - 3SU1150-7AF88-1QA0
Features & Benefits
Applications
Can it withstand extreme temperature variations?
Is it suitable for outdoor applications?
How many switching positions does it support?
Related links
- Siemens SIRIUS ACT 3SU11 2-Axis Joystick Round Momentary IP67 10A
- Siemens SIRIUS ACT 3SU11 4-Axis Joystick Round Momentary, 10A
- Siemens SIRIUS ACT 3SU11 2-Axis Joystick Round Momentary IP65 10A
- Siemens SIRIUS ACT 3SU11 2-Axis Joystick Round Momentary IP67 500 V ac, 10A
- Siemens SIRIUS ACT 3SU11 Joystick Round IP67, 10A
- Siemens SIRIUS ACT 3SU11 Joystick Round IP20 500 V ac, 10A
- Siemens SIRIUS ACT 3SU11 Joystick Round IP67 500 V ac, 10A
- Siemens SIRIUS ACT 3SU11 Joystick Round IP20 500 V ac, 10A
