RS Better World
Siemens SIRIUS ACT 3SU10 Joystick, IP65, IP67
- RS Stock No.:
- 193-5190
- Mfr. Part No.:
- 3SU1050-7BD88-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€86.00
(exc. VAT)
€105.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 193-5190
- Mfr. Part No.:
- 3SU1050-7BD88-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Joystick | |
| Series | SIRIUS ACT 3SU10 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Joystick | ||
Series SIRIUS ACT 3SU10 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CZ
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Note: Single device, please order holders and modules separately.
Related links
- Siemens SIRIUS ACT 3SU10 Joystick IP67
- Siemens SIRIUS ACT 3SU10 2-Axis Joystick Stick Momentary IP67
- Siemens SIRIUS ACT 3SU10 Joystick IP65
- Siemens SIRIUS ACT 3SU10 2-Axis Joystick Stick Momentary IP65
- Siemens SIRIUS ACT 3SU10 Series Red Momentary Push Button Switch IP66 IP67
- Siemens SIRIUS ACT 3SU10 Series Black Momentary Push Button Head IP69K IP67
- Siemens SIRIUS ACT 3SU10 Series Green Latching Push Button Switch IP69K IP67
- Siemens SIRIUS ACT 3SU10 Series Black Latching Push Button Head IP69K IP66
