ABB MJS1 2-Axis Joystick Stick Maintained, IP66
- RS Stock No.:
- 237-3040
- Mfr. Part No.:
- 1SFA611701R6006
- Manufacturer:
- ABB
Subtotal (1 unit)*
€77.50
(exc. VAT)
€95.32
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.50 |
*price indicative
- RS Stock No.:
- 237-3040
- Mfr. Part No.:
- 1SFA611701R6006
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Axes | 2 | |
| Product Type | Joystick | |
| Series | MJS1 | |
| Switch Technology | Maintained | |
| IP Rating | IP66 | |
| Handle Type | Stick | |
| Contact Material | Chrome Metal | |
| Joystick Travel | 2-Position, Maintained | |
| Mechanical Life | 500000Operations | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Axes 2 | ||
Product Type Joystick | ||
Series MJS1 | ||
Switch Technology Maintained | ||
IP Rating IP66 | ||
Handle Type Stick | ||
Contact Material Chrome Metal | ||
Joystick Travel 2-Position, Maintained | ||
Mechanical Life 500000Operations | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CN
The ABB MJS1 is the non illuminated, 2 position maintained function modular Joystick. The colour of the joystick is the black and the material used for the bezel is the chrome metal.
IP degree of protection is IP66
Ambient temperature for the operation is the -25 to +70 °C
Related links
- ABB MJS7 2-Axis Joystick Stick Maintained, IP66
- ABB MJS5 2-Axis Joystick Stick Maintained, IP66
- Eaton M22 2-Axis Joystick Stick Maintained, IP66
- Eaton M22 2-Axis Joystick Stick Maintained 0pA
- Eaton M22 4-Axis Joystick Stick Maintained, IP66
- Eaton M22 4-Axis Joystick Stick Maintained 0pA
- ABB MJS8 2-Axis Joystick Stick Momentary, IP66
- Eaton M22 2-Axis Joystick Stick Momentary, IP66