Eaton Eaton Moeller 2-Axis Joystick Lever Momentary, IP66, 400 V ac, 400 V dc
- RS Stock No.:
- 272-7235
- Mfr. Part No.:
- 111508 M22-WJ2H-2P
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€95.89
(exc. VAT)
€117.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.89 |
*price indicative
- RS Stock No.:
- 272-7235
- Mfr. Part No.:
- 111508 M22-WJ2H-2P
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Joystick | |
| Number of Axes | 2 | |
| Switch Technology | Momentary | |
| IP Rating | IP66 | |
| Handle Type | Lever | |
| Contact AC Voltage | 400V ac | |
| Contact DC Voltage | 400V dc | |
| Standards/Approvals | IEC/VDE | |
| Minimum Operating Temperature | 25°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Joystick | ||
Number of Axes 2 | ||
Switch Technology Momentary | ||
IP Rating IP66 | ||
Handle Type Lever | ||
Contact AC Voltage 400V ac | ||
Contact DC Voltage 400V dc | ||
Standards/Approvals IEC/VDE | ||
Minimum Operating Temperature 25°C | ||
Maximum Operating Temperature 70°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 joystick that is fitted with front ring and operating frequency is 2000 operations per hour. It has titanium bezel colour and plastic bezel material.
Shock resistance
Actuating force 5 N
Note
Eaton formerly known as Moeller
Related links
- Eaton Eaton Moeller 2-Axis Joystick Lever Momentary 400 V ac, 400 V dc
- Eaton Eaton Moeller 4-Axis Joystick Lever Momentary 400 V ac, 400 V dc
- Eaton Eaton Moeller 2-Axis Joystick Lever Momentary 415 V ac, 415 V dc
- Eaton Eaton Moeller 2-Axis Joystick Lever Momentary 0pA
- Eaton Eaton Moeller 4-Axis Joystick Lever Maintained 400 V ac, 400 V dc
- Eaton RMQ-Titan 2-Axis Joystick Lever Spring Return 240 V ac
- Eaton Moeller M30 4-Axis Joystick Lever, IP66
- Eaton Eaton Moeller 2-Axis Joystick Lever Maintained 0pA
