Eaton M22 2-Axis Joystick Stick Analogue, IP66, 0pA
- RS Stock No.:
- 272-7350
- Mfr. Part No.:
- 289198 M22S-WJ2V
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€80.83
(exc. VAT)
€99.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.83 |
*price indicative
- RS Stock No.:
- 272-7350
- Mfr. Part No.:
- 289198 M22S-WJ2V
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Axes | 2 | |
| Series | M22 | |
| Product Type | Joystick | |
| Switch Technology | Analogue | |
| IP Rating | IP66 | |
| Handle Type | Stick | |
| Switch Contact Current | 0pA | |
| Mechanical Life | 100000Operations | |
| Standards/Approvals | VDE 0660, IECEN 609475, UL, CSAC. . 1405 | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Axes 2 | ||
Series M22 | ||
Product Type Joystick | ||
Switch Technology Analogue | ||
IP Rating IP66 | ||
Handle Type Stick | ||
Switch Contact Current 0pA | ||
Mechanical Life 100000Operations | ||
Standards/Approvals VDE 0660, IECEN 609475, UL, CSAC. . 1405 | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 joystick that is fitted with front ring and comes with Locking in 0 position. It has black bezel colour and plastic bezel material.
Shock resistance
Actuating force 5 N
Related links
- Eaton M22 2-Axis Joystick Stick Analogue 0pA
- Eaton M22 2-Axis Joystick Stick Analogue 400 V ac, 400 V dc
- Eaton M22 2-Axis Joystick Stick Momentary 0pA
- Eaton M22 2-Axis Joystick Stick Maintained 0pA
- Eaton M22 2-Axis Joystick Stick Momentary, IP66
- Eaton M22 4-Axis Joystick Stick Maintained 0pA
- Eaton M22 2-Axis Joystick Stick Maintained, IP66
- Eaton M22 4-Axis Joystick Stick Momentary, IP66
