Eaton Eaton Moeller 4-Axis Joystick Stick Momentary, IP66
- RS Stock No.:
- 276-6524
- Mfr. Part No.:
- 178568 M22-WJS4
- Manufacturer:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€86.17
(exc. VAT)
€105.99
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €86.17 |
| 5 - 9 | €83.59 |
| 10 + | €75.23 |
*price indicative
- RS Stock No.:
- 276-6524
- Mfr. Part No.:
- 178568 M22-WJS4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Joystick | |
| Number of Axes | 4 | |
| Switch Technology | Momentary | |
| IP Rating | IP66 | |
| Handle Type | Stick | |
| Mechanical Life | 100000Operations | |
| Standards/Approvals | IEC/EN 60947 UL 508 VDE 0660 CSA Class No.: 3211-03 CSA File No.: 012528 UL Category Control No.: NKCR UL UL File No.: E29184 CSA-C22.2 No. 94-91 CE IEC/EN 60947-5 CSA-C22.2 No. 14-13 CSA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Joystick | ||
Number of Axes 4 | ||
Switch Technology Momentary | ||
IP Rating IP66 | ||
Handle Type Stick | ||
Mechanical Life 100000Operations | ||
Standards/Approvals IEC/EN 60947 UL 508 VDE 0660 CSA Class No.: 3211-03 CSA File No.: 012528 UL Category Control No.: NKCR UL UL File No.: E29184 CSA-C22.2 No. 94-91 CE IEC/EN 60947-5 CSA-C22.2 No. 14-13 CSA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- DE
The Eaton Joystick is available with one operating point per operating direction. This joystick is fitted with metal shaft, filament bulb, retraction in 0 position, front ring. It has titanium colour plastic bezel and supports to damp heat, constant to IEC 60068-2-78 damp heat, cyclic to IEC 60068-2-30 climatic proofing.
CSA UL CE UL 508 compliances
IEC EN 60947 and VDE 0660 approved
100000 operations mechanical lifespan
2000 operations per Hz operating frequency
Note
Eaton formerly known as Moeller
Related links
- Eaton Eaton Moeller 4-Axis Joystick Stick Momentary, IP66
- Eaton M22 4-Axis Joystick Stick Momentary, IP66
- Eaton Eaton Moeller 4-Axis Joystick Lever Momentary 400 V ac, 400 V dc
- Eaton Eaton Moeller 2-Axis Joystick Lever Momentary 0pA
- Eaton M30 4-Axis Joystick Stick Momentary 0pA
- Eaton M22 2-Axis Joystick Stick Momentary, IP66
- Eaton M22 2-Axis Joystick Stick Momentary 0pA
- Eaton M30 2-Axis Joystick Stick Momentary 0pA
