Schneider Electric Harmony XD5 2-Axis Joystick Lever Spring Return, IP66, 600 V ac, 220mA
- RS Stock No.:
- 609-6782
- Distrelec Article No.:
- 303-02-584
- Mfr. Part No.:
- XD5PA22
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€127.96
(exc. VAT)
€157.39
(inc. VAT)
- 40 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 27 November 2026
- Plus 10 unit(s) shipping from 11 December 2026
Units | Per unit |
|---|---|
| 1 + | €127.96 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 609-6782
- Distrelec Article No.:
- 303-02-584
- Mfr. Part No.:
- XD5PA22
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XD5 | |
| Product Type | Joystick | |
| Number of Axes | 2 | |
| Switch Technology | Spring Return | |
| IP Rating | IP66 | |
| Handle Type | Lever | |
| Contact AC Voltage | 600V ac | |
| Switch Contact Current | 220mA | |
| Contact Configuration | SPST | |
| Contact Material | Silver Nickel | |
| Terminal Type | Screw | |
| Mechanical Life | 1000000Cycles | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XD5 | ||
Product Type Joystick | ||
Number of Axes 2 | ||
Switch Technology Spring Return | ||
IP Rating IP66 | ||
Handle Type Lever | ||
Contact AC Voltage 600V ac | ||
Switch Contact Current 220mA | ||
Contact Configuration SPST | ||
Contact Material Silver Nickel | ||
Terminal Type Screw | ||
Mechanical Life 1000000Cycles | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony XD5 Series Joystick Switch, Spring Return Switch Technology, Lever Handle - XD5PA22
Features & Benefits
Applications
What is the operational temperature range for this device?
How does the joystick support compatibility with different systems?
What kind of maintenance is required for ensuring longevity?
Is the joystick resistant to pressure washing?
How is the joystick switch certified for safety?
Related links
- Schneider Electric Harmony XD4 2-Axis Joystick Lever Spring Return 600 V ac, 220mA
- Schneider Electric Harmony XD4 4-Axis Joystick Lever Spring Return 600 V ac, 220mA
- Schneider Electric Harmony XD4 2-Axis Joystick Lever Stay Put 600 V ac, 220mA
- Schneider Electric Harmony XD2 2-Axis Joystick Lever Spring Return, IP65
- Schneider Electric Harmony XD2 2-Axis Joystick Lever Spring Return 10A
- Schneider Electric Harmony XD2 2-Axis Joystick Lever Spring Return 230 V ac 10A
- Eaton RMQ-Titan 2-Axis Joystick Lever Spring Return 240 V ac
- Schneider Electric Harmony XB5 4-Axis Joystick Lever Spring Return, IP66
