CH Products 100 3-Axis Joystick Knob Triple Axis Potentiometric, 32mA
- RS Stock No.:
- 765-1153
- Mfr. Part No.:
- 100-450
- Manufacturer:
- CH Products
Subtotal (1 unit)*
€741.52
(exc. VAT)
€912.07
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €741.52 |
*price indicative
- RS Stock No.:
- 765-1153
- Mfr. Part No.:
- 100-450
- Manufacturer:
- CH Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CH Products | |
| Product Type | Joystick | |
| Number of Axes | 3 | |
| Series | 100 | |
| Switch Technology | Triple Axis Potentiometric | |
| Handle Type | Knob | |
| Switch Contact Current | 32mA | |
| Contact Material | Nickel Plated Brass | |
| Joystick Travel | 36 ° (X and Y Axes), 56 ° (Z Axis) | |
| Mechanical Life | 3000000Cycles | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand CH Products | ||
Product Type Joystick | ||
Number of Axes 3 | ||
Series 100 | ||
Switch Technology Triple Axis Potentiometric | ||
Handle Type Knob | ||
Switch Contact Current 32mA | ||
Contact Material Nickel Plated Brass | ||
Joystick Travel 36 ° (X and Y Axes), 56 ° (Z Axis) | ||
Mechanical Life 3000000Cycles | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
CH Products IPD Launch USB Desktop Controller
Functions
The IP Desktop joystick has 3 axis movement for X, Y and Z positioning control. The X and Y-axis control pan and tilt while the Z-axis controls zoom. All three axes are sprung to centre and give a smooth, durable feel. The X and Y axis gives 36° of travel (18° off centre) and the Z axis gives 56° of travel (28° off centre).
The base of the joystick has ten tactile push button switches. All the switches are programmable giving you full control for various applications.
Power and Connectivity
This unit connects via USB making instillation quick and simple. It is supplied with a USB type A connection on a 2m cable. There is no need for complex wiring, helping to reduce instillation time and maintenance costs. Power is supplied directly from the USB connection eliminating the need for a dedicated PSU, again helping to reduce costs even further.
Features
Three axis Hall effect Joystick
Desktop housing features ten programmable buttons
Pushbutton life cycle: 3 000 000 cycles
Operating temperature range: -25°C to +85°C
General Overview
A pan-tilt-zoom (PTZ) camera is regarded as the standard for security and surveillance systems. A PTZ controller is required to operate all functions of the camera. As it is widely used, they are easier to set up than other devices. The APEM IP Desktop joystick is compatible with a wide variety of operating systems, including Windows (multiple platforms), OSX and Linux. It uses standard DirectX HID drivers allowing it to connect directly to a workstation PC.
Related links
- CH Products M 3-Axis Joystick Knob Triple Axis Potentiometric
- CH Products 100 3-Axis Joystick Knob Hall Effect, 300mA
- CH Products HFX 3-Axis Hall Effect Joystick Knob Hall Effect IP65 10mA
- RS PRO 2-Axis Joystick Knob Dual Axis Potentiometric 10mA
- RS PRO 1-Axis Joystick Knob Single Axis Potentiometric 240 V ac, 10mA
- RS PRO 2-Axis Joystick Knob Dual Axis Potentiometric 10mA
- APEM 7000 2-Axis Joystick Knob Dual Axis Potentiometric 15 V dc, 10mA
- APEM 2-Axis Joystick Switch Knob IP65
