RS PRO PP 25ml Beaker
- RS Stock No.:
- 251-9355
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)**
€38.71
(exc. VAT)
€47.61
(inc. VAT)
321 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €38.71 | €3.871 |
**price indicative
- RS Stock No.:
- 251-9355
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Product Type | Beaker | |
Material | PP | |
Capacity | 25ml | |
Graduations | Yes | |
Dimensions | 42 x 40mm | |
Diameter | 42mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Product Type Beaker | ||
Material PP | ||
Capacity 25ml | ||
Graduations Yes | ||
Dimensions 42 x 40mm | ||
Diameter 42mm | ||