RS PRO PP 2L Beaker
- RS Stock No.:
- 251-9362
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 19-08-2024, delivery within 2 working days
Price Each
€19.65
(exc. VAT)
€24.17
(inc. VAT)
Units | Per unit |
---|---|
1 + | €19.65 |
- RS Stock No.:
- 251-9362
- Manufacturer:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
RS PRO PP Beakers
Introducing the range of RS PRO PP (Polypropylene) Beakers, designed as a high quality and versatile alternative to glass beakers and suitable for use in various applications where liquids may need to be measured accurately. The beakers are made from a durable PP material, making them resistant to corrosion, while the transparent colouring and clear printed graduations makes it easy to see the measurements. In addition to this, they are very stable due to the squat design at the base of the cylinder and pouring spout, ensuring stability and spill-free pouring. These versatile RS PRO beakers can safely be sterilised in autoclaves with an operating temperature of up to +121°C ensuring a consistently clean cylinder with no risk of cross contamination.
Features and Benefits:
- The high-quality PP beaker ensures ultimate durability and corrosion resistance, making them super versatile for a range of applications
- Thanks to the straight sided collar design, the beaker supports ease of handling in all environments
- The beaker also features a transparent moulded appearance and clear over-printed graduations for easy volume management
- Its also autoclavable up to +121°C and the unique self-draining base eliminates water collection during the washing process
- Beakers are ideal for the measuring of a wide range of liquids and provide a good alternative to glass
Applications:
A beaker is a staple laboratory tool commonly used in chemistry, biology and medicine to accurately measure out a volume of liquid and can be used as a way of mixing or isolating liquids or chemicals for experiments. They generally have excellent chemical and temperature resistance which makes them perfect for general laboratory use where specific liquid measurement and volumes are required.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Product Type | Beaker |
Material | PP |
Capacity | 2L |
Graduations | Yes |
Dimensions | 160 x 158mm |
Diameter | 158mm |