- RS Stock No.:
- 217-520
- Mfr. Part No.:
- D3080B-46
- Manufacturer:
- HARWIN
800 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 25)
€0.378
(exc. VAT)
€0.465
(inc. VAT)
Units | Per unit | Per Bag* |
25 - 225 | €0.378 | €9.45 |
250 - 600 | €0.34 | €8.50 |
625 - 1225 | €0.307 | €7.675 |
1250 - 2475 | €0.276 | €6.90 |
2500 + | €0.249 | €6.225 |
*price indicative |
- RS Stock No.:
- 217-520
- Mfr. Part No.:
- D3080B-46
- Manufacturer:
- HARWIN
Technical data sheets
Legislation and Compliance
Product Details
Ø 1 mm straps
Ø 1 mm non-insulated brass jumpers.
Can be used with all types of 1 mm sockets, or can be soldered directly onto the PCB to form permanent straps.
Can be used with all types of 1 mm sockets, or can be soldered directly onto the PCB to form permanent straps.
Specifications
Attribute | Value |
---|---|
Type | Uninsulated |
Pitch | 5.08mm |
Gender | Male |
Length | 9mm |