- RS Stock No.:
- 162-1952
- Mfr. Part No.:
- 86730-101LF
- Manufacturer:
- Amphenol ICC
Temporarily out of stock - back order for despatch 03-09-2024, delivery within 2 working days
Added
Price Each (In a Bag of 1000)
€0.453
(exc. VAT)
€0.557
(inc. VAT)
Units | Per unit | Per Bag* |
1000 - 1000 | €0.453 | €453.00 |
2000 + | €0.417 | €417.00 |
*price indicative |
- RS Stock No.:
- 162-1952
- Mfr. Part No.:
- 86730-101LF
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
Product Details
Jumper Link
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.
Fully intermateable across the Minitek™ Headers and Connectors range
Specifications
Attribute | Value |
---|---|
Type | Open Top |
Number of Contacts | 2 |
Pitch | 2mm |
Gender | Female |
Colour | Black |
Number of Rows | 1 |
Length | 4mm |
Width | 3.5mm |
Depth | 2mm |
Series | Minitek |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Orientation | Straight |
Maximum Contact Resistance | 20mΩ |
- RS Stock No.:
- 162-1952
- Mfr. Part No.:
- 86730-101LF
- Manufacturer:
- Amphenol ICC