Amphenol ICC Minitek Series Straight Surface Pin Header, 4 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
673-7569
Mfr. Part No.:
57202-G52-02LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

Minitek

Product Type

Pin Header

Current

2A

Pitch

2mm

Housing Material

Thermoplastic

Number of Contacts

4

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board, Wire-to-Board

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

CHINA RoHS, EU RoHS, REACH/SvHC

Mating Pin Length

4mm

Voltage

650V

COO (Country of Origin):
FR

Unshrouded Header - DIL Vertical SMT


2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™


2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.

Fully intermateable across the Minitek™ Headers and Connectors range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy