HARWIN Jumper Female Straight Grey Open Top 2 Way 1 Row 2.54mm Pitch
- RS Stock No.:
- 173-0850
- Mfr. Part No.:
- M7565-05
- Manufacturer:
- HARWIN
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-0850
- Mfr. Part No.:
- M7565-05
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Type | Open Top | |
| Number of Contacts | 2 | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Colour | Grey | |
| Number of Rows | 1 | |
| Length | 6.3mm | |
| Width | 5mm | |
| Depth | 2.3mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Orientation | Straight | |
| Maximum Contact Resistance | 25mΩ | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Type Open Top | ||
Number of Contacts 2 | ||
Pitch 2.54mm | ||
Gender Female | ||
Colour Grey | ||
Number of Rows 1 | ||
Length 6.3mm | ||
Width 5mm | ||
Depth 2.3mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Orientation Straight | ||
Maximum Contact Resistance 25mΩ | ||
- COO (Country of Origin):
- GB
2.54 mm Open Top Jumpers (Shunts)
These Open Top 2.54 mm pitch Jumper Sockets (Shunts) from Harwin are suitable for use with the M20 range of Pin Headers, see stock number 745-7040 typical or for SMT 681-2880 typical or for Snappable 547-3166 typical. The Open Top design of these Jumper Sockets (Shunts) allows the use of test probes. Twin beam contacts give these Open Top Jumper Sockets (Shunts) high reliability. The footprint is small enough to enable these Open Top Jumper Sockets (Shunts) to be stacked side by side or end to end.
Related links
- HARWIN Jumper Female Straight Grey Open Top 2 Way 1 Row 2.54mm Pitch
- HARWIN Jumper Female Straight Blue Open Top 2 Way 1 Row 2.54mm Pitch
- HARWIN Jumper Female Straight Red Open Top 2 Way 1 Row 2.54mm Pitch
- HARWIN Jumper Female Straight Black Open Top 2 Way 1 Row 2.54mm Pitch
- HARWIN Jumper Female Straight Grey Open Top 2 Way 1 Row 2mm Pitch
- HARWIN Jumper Female Straight Black Closed Top, Handle Pull 2 Way 1 Row 2.54mm Pitch
- HARWIN Jumper Female Straight Red Closed Top, Handle Pull 2 Way 1 Row 2.54mm Pitch
- HARWIN Jumper Female Straight Blue Closed Top, Handle Pull 2 Way 1 Row 2.54mm Pitch
