Login / Register to access your benefits
Recently searched

    HARWIN Jumper Female Straight Black Closed Top, Handle Pull 2 Way 1 Row 2.54mm Pitch

    Subtotal (1 bag of 1000 units)**

    €254.00

    (exc. VAT)

    €312.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    Per Bag**
    1000 +€0.254€254.00

    **price indicative

    RS Stock No.:
    173-0876
    Mfr. Part No.:
    M7682-05
    Manufacturer:
    HARWIN
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    HARWIN

    Type

    Closed Top, Handle Pull

    Number of Contacts

    2

    Pitch

    2.54mm

    Gender

    Female

    Colour

    Black

    Number of Rows

    1

    Length

    14mm

    Width

    5mm

    Depth

    2.4mm

    Contact Material

    Phosphor Bronze

    Contact Plating

    Gold

    Orientation

    Straight

    Maximum Contact Resistance

    25mΩ

    Related links