Wurth Elektronik, WR-PHD Jumper Female Straight Black Jumper 3 Way 1 Row 2.54mm Pitch
- RS Stock No.:
- 177-0027
- Mfr. Part No.:
- 609002115121
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 10 units)*
€3.19
(exc. VAT)
€3.92
(inc. VAT)
In Stock
- 1,470 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 12 September 2025
- Plus 1,000 unit(s) shipping from 26 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | €0.319 | €3.19 |
50 - 90 | €0.277 | €2.77 |
100 - 240 | €0.252 | €2.52 |
250 - 490 | €0.232 | €2.32 |
500 + | €0.212 | €2.12 |
*price indicative
- RS Stock No.:
- 177-0027
- Mfr. Part No.:
- 609002115121
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Type | Jumper | |
Number of Contacts | 3 | |
Pitch | 2.54mm | |
Gender | Female | |
Colour | Black | |
Number of Rows | 1 | |
Length | 13.75mm | |
Width | 2.54mm | |
Depth | 4.98mm | |
Series | WR-PHD | |
Contact Material | Copper Alloy | |
Contact Plating | Gold | |
Orientation | Straight | |
Maximum Contact Resistance | 20mΩ | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Type Jumper | ||
Number of Contacts 3 | ||
Pitch 2.54mm | ||
Gender Female | ||
Colour Black | ||
Number of Rows 1 | ||
Length 13.75mm | ||
Width 2.54mm | ||
Depth 4.98mm | ||
Series WR-PHD | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Orientation Straight | ||
Maximum Contact Resistance 20mΩ | ||
Related links
- Wurth Elektronik, WR-PHD Jumper Female Straight Black Jumper 3 Way 1 Row 2.54mm Pitch
- Wurth Elektronik, WR-PHD Jumper Female Straight Black Jumper 4 Way 1 Row 2.54mm Pitch
- Wurth Elektronik, WR-PHD Jumper Female Straight Black Jumper 6 Way 1 Row 2.54mm Pitch
- Wurth Elektronik, WR-PHD Jumper Female Straight Black Jumper 4 Way 4 Row 2.54mm Pitch
- Wurth Elektronik, WR-PHD Jumper Female Straight Black Jumper 2 Way 1 Row 2mm Pitch
- Wurth Elektronik, WR-PHD Jumper Female Straight Black Jumper 1 Way 1 Row 1.27mm Pitch
- Wurth Elektronik, WR-PHD Jumper Female Straight Black Open Top 8 Way 2 Row 2.54 Pitch
- Wurth Elektronik, WR-PHD Jumper Female Straight Red Open Top 2 Way 1 Row 2.54 Pitch