Wurth Elektronik, WR-PHD Jumper Straight Female Black Jumper 3 Way 1 Row 2.54 mm Pitch

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1000 units)*

€182.00

(exc. VAT)

€224.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
1000 - 1000€0.182€182.00
2000 - 4000€0.169€169.00
5000 +€0.161€161.00

*price indicative

RS Stock No.:
176-9888
Mfr. Part No.:
609002115121
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Jumper

Sub Type

Jumper

Number of Contacts

3

Current

3A

Pitch

2.54mm

Housing Material

Nylon

Connector Gender

Female

Voltage

250V

Colour

Black

Number of Rows

1

Length

13.75mm

Series

WR-PHD

Contact Material

Copper Alloy

Contact Gender

Female

Contact Plating

Gold

Width

2.54mm

Standards/Approvals

No

Depth

4.98mm

Orientation

Straight

Maximum Contact Resistance

20mΩ

COO (Country of Origin):
TW
The Wurth Elektronik WR-PHD is a single pin, 2.54mm pitch black jumper with test point and pull back having withstanding voltage of 500V AC, working voltage of 250V and contact resistance of 20 mΩ.

RoHS compliant

Operating temperature ranges between -40°C up to +125°C

25 mating cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy