Samtec, JL Jumper Straight Male White Jumper 2 Way 1 Row 10.16 mm Pitch

Get a bulk buy discount

Add 100 more to save €7.20

View bulk pricing options

Subtotal (1 bag of 50 units)*

€11.80

(exc. VAT)

€14.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
50 - 50€0.236€11.80-
100 - 200€0.164€8.20€7.20
250 - 1200€0.135€6.75€25.25
1250 +€0.131€6.55€131.25

*price indicative

RS Stock No.:
200-0281
Mfr. Part No.:
JL-400-25-T
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Sub Type

Jumper

Product Type

Jumper

Number of Contacts

2

Current

4.3A

Pitch

10.16mm

Housing Material

Glass Filled Polyester

Connector Gender

Male

Colour

White

Number of Rows

1

Length

10.16mm

Series

JL

Contact Material

Phosphor Bronze

Contact Plating

Tin

Contact Gender

Male

Orientation

Straight

Standards/Approvals

No

Depth

4.32mm

Width

3.18mm

2

The Samtec JL series is jumper link having Insulation white Teflon.

Positions: 2

Colour: White

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy