Wurth Elektronik, WR-PHD Jumper Female Straight Black Open Top 8 Way 2 Row 2.54 Pitch
- RS Stock No.:
- 205-3116
- Mfr. Part No.:
- 60910813421
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 1000 units)*
€684.00
(exc. VAT)
€841.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
1000 + | €0.684 | €684.00 |
*price indicative
- RS Stock No.:
- 205-3116
- Mfr. Part No.:
- 60910813421
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Type | Open Top | |
Number of Contacts | 8 | |
Pitch | 2.54 | |
Gender | Female | |
Colour | Black | |
Number of Rows | 2 | |
Series | WR-PHD | |
Orientation | Straight | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Type Open Top | ||
Number of Contacts 8 | ||
Pitch 2.54 | ||
Gender Female | ||
Colour Black | ||
Number of Rows 2 | ||
Series WR-PHD | ||
Orientation Straight | ||
Related links
- Wurth Elektronik, WR-PHD Jumper Female Straight Black Open Top 8 Way 2 Row 2.54 Pitch
- Wurth Elektronik, WR-PHD Jumper Female Straight Red Open Top 2 Way 1 Row 2.54 Pitch
- Wurth Elektronik, WR-PHD Jumper Female Straight Blue Open Top 2 Way 1 Row 2.54 Pitch
- Wurth Elektronik, WR-PHD Jumper Female Straight Black Jumper 3 Way 1 Row 2.54mm Pitch
- Wurth Elektronik, WR-PHD Jumper Female Straight Black Jumper 6 Way 1 Row 2.54mm Pitch
- Wurth Elektronik, WR-PHD Jumper Female Straight Black Jumper 4 Way 1 Row 2.54mm Pitch
- Wurth Elektronik, WR-PHD Jumper Female Straight Black Jumper 2 Way 1 Row 2mm Pitch
- Wurth Elektronik, WR-PHD Jumper Female Straight Black Jumper 4 Way 4 Row 2.54mm Pitch