Login / Register to access your benefits
Recently searched

    Samtec, PCIEC-036-0500-EC-EM-P-85 Jumper Female to Male Straight Blue, Grey Jumper Cable Assemblies 36 Way 1 Row 1mm

    Bulk discount available

    Subtotal (1 unit)*

    €41.79

    (exc. VAT)

    €51.40

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 53 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 9€41.79
    10 - 49€38.82
    50 - 99€37.43
    100 - 249€36.45
    250 +€35.51

    *price indicative

    RS Stock No.:
    208-8945
    Mfr. Part No.:
    PCIEC-036-0500-EC-EM-P-85
    Manufacturer:
    Samtec
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Samtec

    Type

    Jumper Cable Assemblies

    Number of Contacts

    36

    Pitch

    1mm

    Gender

    Female to Male

    Colour

    Blue, Grey

    Number of Rows

    1

    Length

    49.6mm

    Width

    20.3mm

    Depth

    1.57mm

    Series

    PCIEC-036-0500-EC-EM-P-85

    Contact Material

    Phosphor Bronze

    Contact Plating

    Au/Sn Over Ni

    Orientation

    Straight

    Series Number

    PCIEC

    Related links