TE Connectivity Female D-Sub 9-Pin to Female D-Sub Serial Cable, 10 ft, AMPLIMITE D-SUBMINIATURE CABLE ASSEMBLIES Series

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€8.69

(exc. VAT)

€10.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 812 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€8.69-
10 - 24€8.344%
25 - 49€8.007%
50 - 99€7.7311%
100 +€7.4414%

*price indicative

RS Stock No.:
287-6290
Mfr. Part No.:
2478170-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Serial Cable

Connector Type A

D-Sub 9-Pin

Connector Type B

D-Sub

Number of Contacts A

9

Connector Gender A

Female

Number of Contacts B

9

Connector Gender B

Female

Cable Length

10ft

Jacket Colour

Black

Standards/Approvals

No

Series

AMPLIMITE D-SUBMINIATURE CABLE ASSEMBLIES

COO (Country of Origin):
CN
The TE Connectivity AMPLIMITE D-subminiature cable assemblies are part of the complete line of AMPLIMITE D-subminiature connectors which has been widely used by the electronics industry for their rugged design and ease of application. The cable assembly product line adds a selection of off the shelf, preassembled cable configurations that require no assembly. AMPLIMITE cable assemblies provide customers with a one stop shop option for wire harnesses for D-sub connectors. Customers can choose from several pre selected options that fit their needs and applications. All AMPLIMITE D-subminiature cable assemblies feature AMPLIMITE D-subminiature connectors with front metal shells for EMI or RFI shielding with housings made of UL 94 V-0 approved material and gold plating on the contact.

Contact resistance 2 Ohms max

Insulation resistance 1M Ohms min

For test and measurement equipment

For medical equipment and data centers

Wide choice of configurations available

Pre assembled off the shelf cable assemblies

Suitable for semiconductor fabrication and printers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy