- RS Stock No.:
- 220-5578
- Mfr. Part No.:
- 1049409
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 26-06-2024, delivery within 2 working days
Added
Price Each
€30.31
(exc. VAT)
€37.28
(inc. VAT)
Units | Per unit |
1 + | €30.31 |
- RS Stock No.:
- 220-5578
- Mfr. Part No.:
- 1049409
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact jumper 3-phase loop bridge for 4 contactor modules with push-in connection and 22.5 mm housing.
connecting cable 1 m
Specifications
Attribute | Value |
---|---|
Type | Jumper |
Number of Contacts | 4 |
Pitch | 22.5mm |
Gender | Male |
Colour | Grey |
Orientation | Straight |