Login / Register to access your benefits
Recently searched

    Wurth Elektronik, WR-PHD Jumper Female Straight Black Jumper 6 Way 1 Row 2.54mm Pitch

    Currently unavailable
    Sorry, we don't know when this will be back in stock.
    RS Stock No.:
    233-9233
    Mfr. Part No.:
    60910613421
    Manufacturer:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Wurth Elektronik

    Type

    Jumper

    Number of Contacts

    6

    Pitch

    2.54mm

    Gender

    Female

    Colour

    Black

    Number of Rows

    1

    Series

    WR-PHD

    Orientation

    Straight

    Related links