Wurth Elektronik, WR-PHD Jumper Female Straight Black Jumper 1 Way 1 Row 1.27mm Pitch
- RS Stock No.:
- 233-9721
- Mfr. Part No.:
- 622002115121
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 bag of 1000 units)*
€457.00
(exc. VAT)
€562.00
(inc. VAT)
Temporarily out of stock
- Shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
1000 - 1000 | €0.457 | €457.00 |
2000 + | €0.419 | €419.00 |
*price indicative
- RS Stock No.:
- 233-9721
- Mfr. Part No.:
- 622002115121
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Type | Jumper | |
Number of Contacts | 1 | |
Pitch | 1.27mm | |
Gender | Female | |
Colour | Black | |
Number of Rows | 1 | |
Series | WR-PHD | |
Orientation | Straight | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Type Jumper | ||
Number of Contacts 1 | ||
Pitch 1.27mm | ||
Gender Female | ||
Colour Black | ||
Number of Rows 1 | ||
Series WR-PHD | ||
Orientation Straight | ||
Related links
- Wurth Elektronik, WR-PHD Jumper Female Straight Black Jumper 1 Way 1 Row 1.27mm Pitch
- Wurth Elektronik, WR-PHD Jumper Female Straight Black Jumper 6 Way 1 Row 2.54mm Pitch
- Wurth Elektronik, WR-PHD Jumper Female Straight Black Jumper 4 Way 1 Row 2.54mm Pitch
- Wurth Elektronik, WR-PHD Jumper Female Straight Black Jumper 3 Way 1 Row 2.54mm Pitch
- Wurth Elektronik, WR-PHD Jumper Female Straight Black Jumper 2 Way 1 Row 2mm Pitch
- Wurth Elektronik, WR-PHD Jumper Female Straight Black Jumper 4 Way 4 Row 2.54mm Pitch
- Wurth Elektronik, WR-PHD Jumper Female Straight Black Open Top 8 Way 2 Row 2.54 Pitch
- Wurth Elektronik, WR-PHD Jumper Female Straight Red Open Top 2 Way 1 Row 2.54 Pitch