Login / Register to access your benefits
Recently searched

    TE Connectivity, AMPMODU Shunt Female Straight Black Open Top 2 Way 1 Row 2.54mm Pitch

    Subtotal (1 pack of 10 units)**

    €1.52

    (exc. VAT)

    €1.87

    (inc. VAT)

    Add to Basket
    Select or type quantity
    800 Within 1 working day(s) (IE stock)*
    820 Within 2 working day(s) (EU stock)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    Per Pack**
    10 +€0.152€1.52

    **price indicative

    Packaging Options:
    RS Stock No.:
    745-4918
    Mfr. Part No.:
    382811-6
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Type

    Open Top

    Number of Contacts

    2

    Pitch

    2.54mm

    Gender

    Female

    Colour

    Black

    Number of Rows

    1

    Length

    63.45mm

    Width

    6.35mm

    Depth

    2.54mm

    Series

    AMPMODU

    Contact Material

    Phosphor Bronze

    Contact Plating

    Gold over Nickel

    Orientation

    Straight

    Related links