HENSEL KG Series Grey Polystyrene Junction Box, IP66, IP55, 95 mm, 101mm 205 mm
- RS Stock No.:
- 117-086
- Mfr. Part No.:
- KG9001IN
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€34.06
(exc. VAT)
€41.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.06 |
*price indicative
- RS Stock No.:
- 117-086
- Mfr. Part No.:
- KG9001IN
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polystyrene | |
| Length | 95mm | |
| Width | 101mm | |
| Height | 205mm | |
| IP Rating | IP66, IP55 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Cable Entry | 1 x ESM 32 | |
| Standards/Approvals | IEC 62208:2011 | |
| Series | KG | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polystyrene | ||
Length 95mm | ||
Width 101mm | ||
Height 205mm | ||
IP Rating IP66, IP55 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Cable Entry 1 x ESM 32 | ||
Standards/Approvals IEC 62208:2011 | ||
Series KG | ||
- COO (Country of Origin):
- DE
The Hensel empty box has built-in dimensions of W 101 x H 205 x D 95 mm and is designed for installing equipment on DIN rails or mounting plates (which must be ordered separately). It supports a maximum installation depth of 95 mm with a built-in mounting plate and 89 mm with a built-in DIN rail. The box features an opaque hinged lid with a tool operated fastener and is sealable for added security.
IP66 protection rated
IK08 impact protection
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL KG Series Grey Polystyrene Junction Box IP66 101mm 205 mm
- HENSEL KG Series Grey Polystyrene Junction Box IP55 133mm 205 mm
- HENSEL KG Series Grey Polystyrene Junction Box IP55 182mm 205 mm
- HENSEL KG Series Grey Polystyrene Junction Box IP66 182mm 205 mm
- HENSEL KG Series Grey Polystyrene Junction Box IP66 133mm 205 mm
- HENSEL DK Series Grey Polycarbonate Junction Box IP55 112 mm, 255mm 205 mm
- HENSEL DK Series Grey Polycarbonate Junction Box IP55 112 mm, 255mm 205 mm
- HENSEL DP Series Grey Polystyrene Junction Box 49 mm, 139mm 119 mm
