HENSEL K Series Grey Polycarbonate Junction Box, IP65, 5 Terminals, 170 mm, 300mm 450 mm
- RS Stock No.:
- 117-466
- Mfr. Part No.:
- K7055
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€382.48
(exc. VAT)
€470.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €382.48 |
*price indicative
- RS Stock No.:
- 117-466
- Mfr. Part No.:
- K7055
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 170mm | |
| Width | 300mm | |
| Height | 450mm | |
| IP Rating | IP65 | |
| Number of Terminals | 5 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Current Rating | 150A | |
| Standards/Approvals | IEC 60695-2-11, UL Subject 94: V-2 | |
| Series | K | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 170mm | ||
Width 300mm | ||
Height 450mm | ||
IP Rating IP65 | ||
Number of Terminals 5 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Current Rating 150A | ||
Standards/Approvals IEC 60695-2-11, UL Subject 94: V-2 | ||
Series K | ||
- COO (Country of Origin):
- DE
The Hensel Cable Junction Box is designed for indoor and outdoor installation, offering protection against weather influences. With a robust construction made of polycarbonate material, it ensures reliable performance in normal environments. Insulation voltage of 690 V a.c./d.c., and a rated current of 150 A, making it suitable for a wide range of applications.
Degree of protection IP65
Robust construction with PC material for durability
Suitable for indoor and outdoor installation
Protected against weather influences
Related links
- HENSEL K Series Grey Polycarbonate Junction Box 5 Terminals 300mm 450 mm
- HENSEL K Series Grey Polycarbonate Junction Box 4 Terminals 300mm 450 mm
- HENSEL K Series Grey Polycarbonate Junction Box 5 Terminals 300mm 600 mm
- HENSEL K Series Grey Polycarbonate Junction Box 150 mm, 275mm 575 mm
- HENSEL K Series Grey Polycarbonate Junction Box 150 mm, 275mm 425 mm
- HENSEL K Series Grey Polycarbonate Junction Box 150 mm, 275mm 125 mm
- HENSEL K Series Grey Polycarbonate Junction Box 150 mm, 275mm 275 mm
- HENSEL Orange Polycarbonate Junction Box IP65 155 mm, 92mm 210 mm
