HENSEL FP Series Grey Polycarbonate Junction Box, IP66, 140 mm, 216mm 180 mm
- RS Stock No.:
- 117-667
- Mfr. Part No.:
- FP0120
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€94.78
(exc. VAT)
€116.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.78 |
*price indicative
- RS Stock No.:
- 117-667
- Mfr. Part No.:
- FP0120
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 140mm | |
| Width | 216mm | |
| Height | 180mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL Subject 94: V-2, IK08, IEC 60695-2-11: 960 °C | |
| Series | FP | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 140mm | ||
Width 216mm | ||
Height 180mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals UL Subject 94: V-2, IK08, IEC 60695-2-11: 960 °C | ||
Series FP | ||
- COO (Country of Origin):
- DE
The Hensel Empty box has built-in dimensions of W 216 mm x H 126 mm x D 140 mm. It features a door fastener that requires tool operation for secure closure. The maximum installation depth is 136 mm with the built-in mounting plate and 125 mm with the built-in DIN rail. It comes with an opaque door, offering privacy and protection for its contents. The box is classified as size 1.
IP65 protection rated
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL FP Series Grey Polycarbonate Junction Box 140 mm, 216mm 486 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 140 mm, 216mm 126 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 140 mm, 216mm 306 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 140 mm, 486mm 306 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 140 mm, 306mm 486 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 140 mm, 306mm 546 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 140 mm, 216mm 306 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 163 mm, 270mm 180 mm
