HENSEL FK Series Orange Polycarbonate Junction Box, IP66, IP65, 5 Terminals, 92 mm, 210mm 155 mm
- RS Stock No.:
- 117-716
- Mfr. Part No.:
- FK1610
- Manufacturer:
- HENSEL
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 117-716
- Mfr. Part No.:
- FK1610
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 92mm | |
| Width | 210mm | |
| Height | 155mm | |
| IP Rating | IP66, IP65 | |
| Number of Terminals | 5 | |
| Colour | Orange | |
| Hazardous Area Certification | No | |
| Cable Entry | 3 x EDKF 32 | |
| Current Rating | 32A | |
| Standards/Approvals | IEC 60670-22, BS EN 50200, DIN 4102 part 12 | |
| Series | FK | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 92mm | ||
Width 210mm | ||
Height 155mm | ||
IP Rating IP66, IP65 | ||
Number of Terminals 5 | ||
Colour Orange | ||
Hazardous Area Certification No | ||
Cable Entry 3 x EDKF 32 | ||
Current Rating 32A | ||
Standards/Approvals IEC 60670-22, BS EN 50200, DIN 4102 part 12 | ||
Series FK | ||
- COO (Country of Origin):
- DE
The Hensel Cable Junction Box is designed to withstand high temperatures. It features connecting terminals made from ceramic, ensuring resistance to high temperatures. The box is suitable for indoor and outdoor installations, protected against various weather influences.
Intrinsic fire resistance in accordance with DIN 4102 12
Tested for insulation integrity PH120 in accordance with BS EN 50200
Degree of protection IP65 and IP66 with AKMF cable glands
Related links
- HENSEL FK Series Orange Polycarbonate Junction Box IP66 92 mm, 210mm 155 mm
- HENSEL FK Series Orange Polycarbonate Terminal Box 5 Terminals 92 mm, 210mm 155 mm
- HENSEL FK Series Orange Polycarbonate Junction Box IP65 IEC 60754-2 92mm 210 mm
- HENSEL FK Series Orange Polycarbonate Terminal Box 10 Terminals 92 mm, 210mm 155 mm
- HENSEL Orange Polycarbonate Junction Box IP65 155 mm, 92mm 210 mm
- HENSEL FK Series Orange Polycarbonate Junction Box IP65 70 mm, 104mm 104 mm
- HENSEL KF Series Grey Polycarbonate Terminal Box 5 Terminals 210mm 155 mm
- HENSEL KF 1610 B Series Black Polycarbonate Terminal Box 5 Terminals 210mm 155 mm
