HENSEL K Series Grey Polycarbonate Junction Box, IP66, 150 mm, 275mm 425 mm
- RS Stock No.:
- 117-770
- Mfr. Part No.:
- K0300
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€192.54
(exc. VAT)
€236.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €192.54 |
*price indicative
- RS Stock No.:
- 117-770
- Mfr. Part No.:
- K0300
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 150mm | |
| Width | 275mm | |
| Height | 425mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 62208:2011, IEC 60695-2-11: 960 °C, IK08, UL Subject 94: V-2 | |
| Series | K | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 150mm | ||
Width 275mm | ||
Height 425mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 62208:2011, IEC 60695-2-11: 960 °C, IK08, UL Subject 94: V-2 | ||
Series K | ||
- COO (Country of Origin):
- DE
The Hensel empty box has built-in dimensions of W 275 x H 425 x D 150 mm and is classified as enclosure size 3, type Mi. It is designed for installing equipment on DIN rails or mounting plates. The box supports a maximum installation depth of 146 mm with a built-in mounting plate and 135 mm with a built-in DIN rail. It features a transparent lid with tool operated fasteners and is sealable for enhanced security.
IP66 protection rated
IK08 impact protection
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL K Series Grey Polycarbonate Junction Box 150 mm, 275mm 425 mm
- HENSEL Mi Series Grey Polycarbonate Junction Box 150 mm, 275mm 425 mm
- HENSEL K Series Grey Polycarbonate Junction Box 150 mm, 275mm 125 mm
- HENSEL K Series Grey Polycarbonate Junction Box 150 mm, 275mm 275 mm
- HENSEL K Series Grey Polycarbonate Junction Box 150 mm, 275mm 575 mm
- HENSEL Mi Series Grey Polycarbonate Junction Box 195 mm, 275mm 425 mm
- HENSEL Mi Series Grey Polycarbonate Junction Box 150 mm, 275mm 425 mm
- HENSEL Mi Series Grey Polycarbonate Junction Box 195 mm, 275mm 425 mm
