Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box, 75 mm, 75mm 160 mm
- RS Stock No.:
- 131-350
- Mfr. Part No.:
- 0899342
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€143.65
(exc. VAT)
€176.69
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €143.65 |
*price indicative
- RS Stock No.:
- 131-350
- Mfr. Part No.:
- 0899342
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | Fibreglass Reinforced Polyester | |
| Length | 75mm | |
| Width | 75mm | |
| Height | 160mm | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 94 V-0 | |
| Series | E PE A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material Fibreglass Reinforced Polyester | ||
Length 75mm | ||
Width 75mm | ||
Height 160mm | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 94 V-0 | ||
Series E PE A | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Empty Enclosure is the perfect solution for your terminal box needs. With a compact design and durable construction made of polyester fiberglass reinforced material, this squirrel grey RAL 7000 enclosure offers reliable protection for your valuable equipment.
Compact empty enclosure for terminal boxes
Screw on cover for secure closure
DIN rail compatibility for easy installation
Related links
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 160 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 75mm 160 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 230 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 110 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 80 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 190 mm
- Phoenix Contact E PX A 75X160X56 Series Black Fibreglass Reinforced Polyester Junction Box 75mm 160 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 190 mm
