Phoenix Contact EX Series Black Fibreglass Reinforced Polyester Junction Box, 145 mm, 360mm 177 mm
- RS Stock No.:
- 131-929
- Mfr. Part No.:
- 0899325
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 131-929
- Mfr. Part No.:
- 0899325
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | Fibreglass Reinforced Polyester | |
| Length | 145mm | |
| Width | 360mm | |
| Height | 177mm | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| Series | EX | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material Fibreglass Reinforced Polyester | ||
Length 145mm | ||
Width 360mm | ||
Height 177mm | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
Series EX | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Empty Enclosure is designed with two wiring levels for easy installation of a DIN rail. Made of glass fibber reinforced polyester with added graphite, this black enclosure measures 360mm x 177mm x 145mm.
DIN rail mounting ready
Insulated with protection class II
Flame resistant material with UL 94 V0 rating
Secure screw on cover for locking
Related links
- Phoenix Contact D PX A Series Black Fibreglass Reinforced Polyester Junction Box 360mm 145 mm
- Phoenix Contact D PX A Series Black Fibreglass Reinforced Polyester Junction Box 177mm 177 mm
- Phoenix Contact EX Series Black Fibreglass Reinforced Polyester Junction Box 250mm 400 mm
- Phoenix Contact EX Series Black Fibreglass Reinforced Polyester Junction Box 75mm 230 mm
- Phoenix Contact Ex Series Black Glass Fibre Reinforced Polyester Junction Box, 300 x 200 x 171mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 360mm 360 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 360mm 91 mm
- Rose Ex Polyester Series Black Fibreglass Reinforced Polyester Junction Box ATEX 121mm 75 mm
