Eaton Rapid Link Series Black Plastic Junction Box, IP65, 181 mm, 104mm 67 mm
- RS Stock No.:
- 230-809
- Mfr. Part No.:
- 116905 RA-C4-PB65
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€88.21
(exc. VAT)
€108.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.21 |
*price indicative
- RS Stock No.:
- 230-809
- Mfr. Part No.:
- 116905 RA-C4-PB65
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Junction Box | |
| Material | Plastic | |
| Length | 181mm | |
| Width | 104mm | |
| Height | 67mm | |
| IP Rating | IP65 | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Current Rating | 25A | |
| Standards/Approvals | No | |
| Series | Rapid Link | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Junction Box | ||
Material Plastic | ||
Length 181mm | ||
Width 104mm | ||
Height 67mm | ||
IP Rating IP65 | ||
Colour Black | ||
Hazardous Area Certification No | ||
Current Rating 25A | ||
Standards/Approvals No | ||
Series Rapid Link | ||
- COO (Country of Origin):
- DE
The Eaton power box is designed to support various Rapid Link devices, offering an advanced solution for electrical connectivity needs. With a robust IP65 rating, it ensures optimal durability and protection against environmental factors. Constructed with high-quality plastic, this accessory is a testament to reliability, housing essential components while maintaining ease of use. The round cable junction facilitates seamless integration with power cables ranging from 2.5 to 6 mm², making it an ideal choice for both professional and industrial applications. Its compact dimensions and lightweight design allow for effortless installation, making it a practical choice for electrical engineers and technicians. Experience enhanced operational efficiency with this versatile product, crafted to meet the rigorous demands of modern electrical systems.
IP65 rating ensures protection against dust and water ingress
Round cable junction supports easy integration with power cables
Designed for use with Eaton Moeller series Rapid Link devices
Constructed from durable plastic material for long-lasting performance
Lightweight and compact design facilitates easy installation
Built to withstand ambient operating temperatures ranging from -40 °C to 55 °C
Features insulation piercing terminals for reliable electrical connectivity
Meets compliance standards for added reliability
Related links
- Eaton Rapid Link Cable
- Eaton Rapid Link Series Metallic Silver Junction Box 175 mm, 83mm 78 mm
- Eaton Rapid Link Series Cable for Use with PLC
- Eaton Rapid Link Series Plug 21 mm x 35 mm x 35mm
- Eaton Rapid Link Series Ribbon Cable 1 m Length
- Eaton Rapid Link Cover
- Eaton Rapid Link Plug
- Eaton Rapid Link Fixing Clip
