GreenBrook CHOC30A Series White Polypropylene Junction Box, IP20, 8 Terminals, 49 mm, 110mm 28 mm
- RS Stock No.:
- 390-745
- Mfr. Part No.:
- CHOC30A-10
- Manufacturer:
- GreenBrook
Subtotal (1 bag of 10 units)*
€7.70
(exc. VAT)
€9.47
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €7.70 | €0.77 |
*price indicative
- RS Stock No.:
- 390-745
- Mfr. Part No.:
- CHOC30A-10
- Manufacturer:
- GreenBrook
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GreenBrook | |
| Product Type | Junction Box | |
| Material | Polypropylene | |
| Length | 49mm | |
| Width | 110mm | |
| Height | 28mm | |
| IP Rating | IP20 | |
| Number of Terminals | 8 | |
| Colour | White | |
| Hazardous Area Certification | No | |
| Diameter | 50mm | |
| Standards/Approvals | BS EN60670-22 | |
| Series | CHOC30A | |
| Select all | ||
|---|---|---|
Brand GreenBrook | ||
Product Type Junction Box | ||
Material Polypropylene | ||
Length 49mm | ||
Width 110mm | ||
Height 28mm | ||
IP Rating IP20 | ||
Number of Terminals 8 | ||
Colour White | ||
Hazardous Area Certification No | ||
Diameter 50mm | ||
Standards/Approvals BS EN60670-22 | ||
Series CHOC30A | ||
- COO (Country of Origin):
- CN
The Powerbreaker Connection Box is designed for the protection of electrical connections, with a rated voltage of 250V and an IP20 rating. It operates within a temperature range of -5 to 60°C and features a durable natural polypropylene finish. The box includes external, easy-to-use cable clamps and a simple one-piece snap cover with screw fixings. Additionally, it offers optional screw or cable tie box fixing for secure installation.
Will pass through a 50mm diameter hole
Fully assembled
Maintenance Free and tamperproof
Related links
- GreenBrook CHOC30A Series White Polypropylene Junction Box 4 Terminals 110mm 28 mm
- GreenBrook CHOC30E Series White Polypropylene Junction Box 77 mm, 47mm
- GreenBrook CHOC30APLS Series White Polypropylene Junction Box 110 mm, 47mm 29 mm
- Fibox Grey Polypropylene Junction Box 110 mm, 110mm 49 mm
- Fibox Light Grey Polypropylene Junction Box 110 mm, 110mm 49 mm
- WISKA RAL 7035 Polypropylene Junction Box IP66 49 mm, 49mm 57 mm
- WISKA Black RAL 9005 Polypropylene Junction Box IP67 49 mm, 49mm 57 mm
- WISKA Black RAL 9001 Polypropylene Junction Box IP67 49 mm, 49mm 57 mm