Phoenix Contact SOL-SC Series White Polycarbonate Junction Box, IP65, 180 mm, 508mm 180 mm
- RS Stock No.:
- 518-941
- Mfr. Part No.:
- 1491583
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€597.85
(exc. VAT)
€735.36
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €597.85 |
*price indicative
- RS Stock No.:
- 518-941
- Mfr. Part No.:
- 1491583
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 180mm | |
| Width | 508mm | |
| Height | 180mm | |
| IP Rating | IP65 | |
| Colour | White | |
| Hazardous Area Certification | No | |
| Current Rating | 40A | |
| Standards/Approvals | EN 61439-2 | |
| Diameter | 6.5mm | |
| Series | SOL-SC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 180mm | ||
Width 508mm | ||
Height 180mm | ||
IP Rating IP65 | ||
Colour White | ||
Hazardous Area Certification No | ||
Current Rating 40A | ||
Standards/Approvals EN 61439-2 | ||
Diameter 6.5mm | ||
Series SOL-SC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact String combiner box (SCB) is a robust solution designed specifically for photovoltaic systems, capable of managing connections up to 1000 V DC. This product efficiently consolidates input from multiple solar strings while providing leading-edge surge protection to safeguard your installations. Ideal for both small rooftop and larger ground-mounted setups, the SCB features a user-friendly design to streamline installation and operational efficiency. Its durable polycarbonate housing is engineered to withstand harsh environmental conditions, ensuring reliable performance over time. Enhanced with versatile connection capabilities, the SCB accommodates various cable cross-sections, further enhancing its adaptability to specific application needs.
Installation-friendly features reduce downtime and expedite project completion
Configured for optimal performance, allowing efficient string management
Designed to support environmental resilience to withstand adverse weather conditions
Provides comprehensive compliance with industry standards for added reliability
Related links
- Phoenix Contact SOL-SC Series Polycarbonate Junction Box 180 mm, 111mm 180 mm
- Phoenix Contact SOL-SC Series Black Polycarbonate Junction Box 180 mm, 111mm 180 mm
- Phoenix Contact SOL-SC Series Transparent IP65 180mm 111 mm
- Phoenix Contact SOL-SC-1ST-0-DC-1MPPT-2001 Series Polycarbonate Junction Box 111 mm, 130mm 180 mm
- Phoenix Contact SOL-SC-1ST-0-DC-2MPPT-2001 Series Polycarbonate Junction Box 111 mm, 180mm 180 mm
- Phoenix Contact SOL-SC-2ST-0-DC-1MPPT-2000 Series Polycarbonate Junction Box 111 mm, 130mm 180 mm
- Phoenix Contact SOL-SC-1ST-0-DC-2MPPT-1001 Series Polycarbonate Junction Box 111 mm, 180mm 180 mm
- Phoenix Contact SOL-SC Series Polycarbonate Junction Box 361 mm, 111mm 254 mm
