TE Connectivity 1SNS Series Grey Polycarbonate Junction Box, IP66, 12 Terminals, 193.9 mm, 170mm 76 mm
- RS Stock No.:
- 588-995
- Mfr. Part No.:
- 1SNS470000Z0209
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€93.78
(exc. VAT)
€115.35
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.78 |
*price indicative
- RS Stock No.:
- 588-995
- Mfr. Part No.:
- 1SNS470000Z0209
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 193.9mm | |
| Width | 170mm | |
| Height | 76mm | |
| IP Rating | IP66 | |
| Number of Terminals | 12 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Number of Ways | 24 | |
| Cable Entry | 3 to 5 Entries | |
| Current Rating | 32A | |
| Standards/Approvals | RoHS | |
| Series | 1SNS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 193.9mm | ||
Width 170mm | ||
Height 76mm | ||
IP Rating IP66 | ||
Number of Terminals 12 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Number of Ways 24 | ||
Cable Entry 3 to 5 Entries | ||
Current Rating 32A | ||
Standards/Approvals RoHS | ||
Series 1SNS | ||
TE Connectivity pre-equipped junction boxes designed for seamless integration into various electrical systems. These boxes come with cable glands and SNK terminal blocks, available in screw clamp technology, ensuring reliable connectivity and flexible installation.
Connect up to 3 outputs
Colour coding of terminal blocks included jumper bar for motor application
IP66 high ingress protection
Extra hole for easy extension
Related links
- TE Connectivity 1SNS Series Grey Polycarbonate Junction Box 12 Terminals 125.6mm 76 mm
- TE Connectivity 1SNS Series Grey Polycarbonate Junction Box 193.9 mm, 170mm 76 mm
- TE Connectivity 1SNS Series Grey Polycarbonate Junction Box 12 Terminals 100mm 75 mm
- TE Connectivity 1SNS Series Grey Polycarbonate Junction Box 193.9 mm, 125.6mm 76 mm
- TE Connectivity 1SNS Series Grey Polycarbonate Junction Box 6 Terminals 100mm 75 mm
- Rose Ex Polyester Series Black Fibreglass Reinforced Polyester Junction Box 12 Terminals 161 mm, 161mm 95
- Weidmüller PVN Series Grey IP65 210 mm, 488mm 330 mm
- Weidmüller PVN Series Grey IP65 210 mm, 488mm 334 mm
