Legrand Cable Management 3505 Series Grey Steel Cantilever Arm, 231 mm, 35mm 75 mm
- RS Stock No.:
- 717-952
- Mfr. Part No.:
- 350538
- Manufacturer:
- Legrand Cable Management
Subtotal (1 pack of 10 units)*
€271.63
(exc. VAT)
€334.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €271.63 | €27.163 |
*price indicative
- RS Stock No.:
- 717-952
- Mfr. Part No.:
- 350538
- Manufacturer:
- Legrand Cable Management
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand Cable Management | |
| Product Type | Cantilever Arm | |
| Material | Steel | |
| Length | 231mm | |
| Width | 35mm | |
| Height | 75mm | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 61537 | |
| Series | 3505 | |
| Select all | ||
|---|---|---|
Brand Legrand Cable Management | ||
Product Type Cantilever Arm | ||
Material Steel | ||
Length 231mm | ||
Width 35mm | ||
Height 75mm | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 61537 | ||
Series 3505 | ||
- COO (Country of Origin):
- FR
The Legrand Cable Management Plexo KITBP105 box mounting kit is designed for use with Cablofil and ZF31 cable trays. This kit ensures a reliable solution for integrating boxes into cable tray systems, Ideal for various industrial and commercial applications.
Durable plastic finish offering easy installation and secure mounting
Related links
- Legrand Cable Management Accessories Steel Cantilever Arm 231 mm Depth
- Legrand Cable Management Accessories Steel Cantilever Arm 478 mm Depth
- Legrand Cable Management Accessories Steel Cantilever Arm 178 mm Depth
- Legrand Cable Management Accessories Steel Cantilever Arm 228 mm Depth
- Legrand Cable Management, Steel CF54 231 mm x 200mm x 30 mm
- Legrand Cantilever Arm Bracket Stainless Steel Cable Tray Accessory 65 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 247 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 167 mm Depth
