ABB Grey Polycarbonate Junction Box, IP55, 110 mm, 310mm 240 mm
- RS Stock No.:
- 841-371
- Mfr. Part No.:
- 1SL0928A00
- Manufacturer:
- ABB
Subtotal (1 unit)*
€82.76
(exc. VAT)
€101.79
(inc. VAT)
Last RS stock
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €82.76 |
*price indicative
- RS Stock No.:
- 841-371
- Mfr. Part No.:
- 1SL0928A00
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 110mm | |
| Width | 310mm | |
| Height | 240mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 110mm | ||
Width 310mm | ||
Height 240mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ABB Junction Box is a Durable surface‑mounted enclosure designed for safe and reliable use in electrical installations. Built from halogen‑free, UV‑resistant thermoplastic polycarbonate, it ensures long‑lasting performance while providing effective protection against environmental factors.
Surface mounting for easy installation
Halogen‑free thermoplastic polycarbonate for enhanced safety
UV‑resistant material for durability in outdoor use
Related links
- ABB Grey Thermoplastic Junction Box 110 mm, 310mm 240 mm
- ABB 1SL Series Grey Polycarbonate Junction Box 110 mm, 310mm 240 mm
- ABB 1SL Series Grey Polycarbonate Junction Box 160 mm, 310mm 240 mm
- ABB Grey Thermoplastic Junction Box 310 mm, 240mm 110 mm
- ABB Grey Polycarbonate Junction Box 275mm 220 mm
- ABB Grey Polycarbonate Junction Box 140 mm, 140mm 220 mm
- ABB Grey Polycarbonate Junction Box 140 mm, 275mm 570 mm
- ABB Grey Polycarbonate Junction Box 140 mm, 205mm 220 mm