ABB Grey Polycarbonate Watertight Case, IP65, 77 mm, 160mm 137 mm
- RS Stock No.:
- 869-910
- Mfr. Part No.:
- 1SL0954A00
- Manufacturer:
- ABB
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 869-910
- Mfr. Part No.:
- 1SL0954A00
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Watertight Case | |
| Material | Polycarbonate | |
| Length | 77mm | |
| Width | 160mm | |
| Height | 137mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Watertight Case | ||
Material Polycarbonate | ||
Length 77mm | ||
Width 160mm | ||
Height 137mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ABB Junction Box is a Durable surface‑mounted enclosure designed for safe and reliable use in electrical installations. Built from halogen‑free, UV‑resistant thermoplastic polycarbonate, it ensures long‑lasting performance while providing effective protection against environmental factors.
Surface mounting for easy installation
Halogen‑free thermoplastic polycarbonate for enhanced safety
UV‑resistant material for durability in outdoor use
Related links
- ABB Grey Thermoplastic Junction Box 77 mm, 160mm 135 mm
- ABB Grey Thermoplastic Junction Box 77 mm, 160mm 135 mm
- ABB Grey Polycarbonate Junction Box 275mm 220 mm
- ABB Grey Polycarbonate Junction Box 140 mm, 275mm 570 mm
- ABB Grey Polycarbonate Junction Box 140 mm, 205mm 220 mm
- ABB Grey Polycarbonate Junction Box 140 mm, 275mm 370 mm
- ABB Grey Polycarbonate Junction Box 140 mm, 140mm 220 mm
- ABB Grey Polycarbonate Grille 105mm, 120 μm