HENSEL DK 2500 G Series Grey RAL 7035 Polycarbonate Junction Box, IP55, IP66, 205 mm, 255mm 255 mm
- RS Stock No.:
- 183-2839
- Mfr. Part No.:
- DK2500G
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€68.09
(exc. VAT)
€83.75
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.09 |
*price indicative
- RS Stock No.:
- 183-2839
- Mfr. Part No.:
- DK2500G
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 205mm | |
| Width | 255mm | |
| Height | 255mm | |
| IP Rating | IP55, IP66 | |
| Colour | Grey RAL 7035 | |
| Hazardous Area Certification | No | |
| Number of Ways | 2 | |
| Cable Entry | 2 x M32 | |
| Standards/Approvals | IEC 60754-2, IEC 60695-2-11, UL Subject 94, IEC 60670-22 | |
| Diameter | 17.3mm | |
| Series | DK 2500 G | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 205mm | ||
Width 255mm | ||
Height 255mm | ||
IP Rating IP55, IP66 | ||
Colour Grey RAL 7035 | ||
Hazardous Area Certification No | ||
Number of Ways 2 | ||
Cable Entry 2 x M32 | ||
Standards/Approvals IEC 60754-2, IEC 60695-2-11, UL Subject 94, IEC 60670-22 | ||
Diameter 17.3mm | ||
Series DK 2500 G | ||
- COO (Country of Origin):
- DE
Without terminals
Included cable entry: 3 x esm 40, sealing range ø 17-30 mm
With two cable entries m 32 from the rear side
Lid fasteners sealable without accessories
External brackets for wall fixing included
Colour: grey, ral 7035
Related links
- HENSEL KF 2500 H Series Grey RAL 7035 Polycarbonate Junction Box IP69 DNV GL 255mm 255 mm
- HENSEL KF 2500 C Series Black RAL 9011 Polycarbonate Junction Box IP67 205 mm, 255mm 255 mm
- HENSEL DK 5000 G Series Grey RAL 7035 Polycarbonate Junction Box 255 mm, 355mm 355 mm
- HENSEL DK Series Grey Polycarbonate Junction Box IP55 112 mm, 255mm 205 mm
- HENSEL DK Series Grey Polycarbonate Junction Box IP55 112 mm, 255mm 205 mm
- HENSEL DK 3500 G Series Grey RAL 7035 Polycarbonate Junction Box IP55 295mm 295 mm
- HENSEL KF 5000 B Series Black RAL 9011 Polycarbonate Junction Box IP67 255mm 255 mm
- HENSEL KF 2500 G Series Grey IP67 255 mm, 205mm 205 mm
