HENSEL FK Series Orange Polycarbonate Junction Box, IP65, IP66, 5 Terminals, IEC 60754-2, 104 mm, 70mm 104 mm
- RS Stock No.:
- 183-2842
- Mfr. Part No.:
- FK0404
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€157.61
(exc. VAT)
€193.86
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.61 |
*price indicative
- RS Stock No.:
- 183-2842
- Mfr. Part No.:
- FK0404
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 104mm | |
| Width | 70mm | |
| Height | 104mm | |
| IP Rating | IP65, IP66 | |
| Number of Terminals | 5 | |
| Colour | Orange | |
| Hazardous Area Certification | IEC 60754-2 | |
| Number of Ways | 3 | |
| Cable Entry | M20 | |
| Current Rating | 32A | |
| Standards/Approvals | RoHS, CE | |
| Series | FK | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 104mm | ||
Width 70mm | ||
Height 104mm | ||
IP Rating IP65, IP66 | ||
Number of Terminals 5 | ||
Colour Orange | ||
Hazardous Area Certification IEC 60754-2 | ||
Number of Ways 3 | ||
Cable Entry M20 | ||
Current Rating 32A | ||
Standards/Approvals RoHS, CE | ||
Series FK | ||
- COO (Country of Origin):
- DE
Cable junction box 1.5-2.5 mm², Cu
Connection box 1.5-4 mm², Cu
5-pole per pole 8 x 1.5 mm² r, 4 x 2.5 mm² r, 2 x 4 mm² r
Connecting terminal made from ceramic with resistance to high temperatures
included cable entry: 3 EDKF 25,
sealing range: Ø 9-17 mm, IP 65
IP 66 using AKMF cable glands, please order separately
Intrinsic fire resistance in accordance with DIN 4102-12 (German standard) in combination with function-retaining cables
Tested with the cable manufacturers Dätwyler and Eupen for the intrinsic fire resistance E30 up to E90, see test certificate no.: P-MPA-E-15-018 valid till 9 May 2026, download available from www.hensel-electric.de > type - documents
Tested for insulation integrity PH120 in accordance with BS EN 50200 in connection with insulation retaining cables, see test certificate, download available from www.hensel-electric.de > type - documents
Screw anchors enclosed can be used for concrete C20/25, limestone blocks KSV 12, building bricks MZ 12 and clinker bricks KS 12
For normal environment and protected outdoor
Colour: orange, RAL 2003
Related links
- HENSEL FK Series Orange Polycarbonate Junction Box IP66 IEC 60754-2 77mm 130 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP66 104 mm, 70mm 104 mm
- HENSEL FK Series Orange Polycarbonate Junction Box IP65 IEC 60754-2 92mm 210 mm
- HENSEL FK Series Orange Polycarbonate Junction Box IP65 70 mm, 104mm 104 mm
- HENSEL FK Series Orange Polycarbonate Junction Box IP66 92 mm, 210mm 155 mm
- HENSEL FK Series Orange Polycarbonate Terminal Box 5 Terminals BS EN 50200 104mm 104 mm
- HENSEL FK Series Orange Polycarbonate Junction Box 5 Terminals 130mm 130 mm
- HENSEL FK Series Orange Polycarbonate Terminal Box 5 Terminals 92 mm, 210mm 155 mm
