Schneider Electric Multifix Series Polystyrene Junction Box, IP20, 80 mm, 80mm 80 mm
- RS Stock No.:
- 219-8774
- Mfr. Part No.:
- ENN04508
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€63.70
(exc. VAT)
€78.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €63.70 | €6.37 |
*price indicative
- RS Stock No.:
- 219-8774
- Mfr. Part No.:
- ENN04508
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Junction Box | |
| Material | Polystyrene | |
| Length | 80mm | |
| Width | 80mm | |
| Height | 80mm | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Range | Multifix | |
| Standards/Approvals | CHINA RoHS, EU RoHS, REACH | |
| Series | Multifix | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Junction Box | ||
Material Polystyrene | ||
Length 80mm | ||
Width 80mm | ||
Height 80mm | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Range Multifix | ||
Standards/Approvals CHINA RoHS, EU RoHS, REACH | ||
Series Multifix | ||
- COO (Country of Origin):
- TN
The Schneider Electric range of Multifix simple to install water and impact proof junction boxes. Manufactured in self-extinguishing halogen-free plastics with wide range operating temperature from -5ºC up to +60ºC.Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access.
Mercury free
IP degree of protection IP20
Related links
- Schneider Electric Multifix Series Polystyrene Junction Box 135 mm, 135mm 47 mm
- Schneider Electric Multifix Series Polystyrene Junction Box 105 mm, 105mm 105 mm
- Schneider Electric Multifix Series Polystyrene Junction Box 160 mm, 100mm 160 mm
- Schneider Electric Multifix Series Polystyrene Junction Box 160 mm, 160mm 220 mm
- Schneider Electric Multifix Series Polystyrene Junction Box 165 mm, 165mm 165 mm
- Schneider Electric Multifix Series Polystyrene Cover for Use with Box x 67 mm x 67mm
- Schneider Electric Multifix Series Polystyrene Box x 43 mm x 43mm
- Schneider Electric Multifix Series Polystyrene Box x 74 mm x 74mm
