ABB Grey Thermoplastic Junction Box, IP55, 100 mm, 100mm 50 mm
- RS Stock No.:
- 237-3100
- Mfr. Part No.:
- 1SL0816A00
- Manufacturer:
- ABB
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 237-3100
- Mfr. Part No.:
- 1SL0816A00
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Junction Box | |
| Material | Thermoplastic | |
| Length | 100mm | |
| Width | 100mm | |
| Height | 50mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Diameter | 80mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Junction Box | ||
Material Thermoplastic | ||
Length 100mm | ||
Width 100mm | ||
Height 50mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Diameter 80mm | ||
Standards/Approvals RoHS | ||
ABB Junction Box, 100mm Length, IP55 - 1SL0816A00
This junction box is a robust surface-mounted electrical enclosure, ideal for outdoor use. Built from thermoplastic material, it offers an IP55 rating for optimal dust and moisture protection. With dimensions of 100 x 100 x 50mm, this unit is designed to accommodate various electrical connections securely.
Features & Benefits
• Thermoplastic construction enhances durability and resistance
• Accommodates up to six conduit inlets for versatile connectivity
• Easy surface mounting simplifies installation processes
• Lightweight design makes handling and positioning straightforward
• Blind cover style promotes a clean appearance while preventing ingress
Applications
• Used for housing electrical connections in outdoor environments
• Suitable for automation and control systems installations
• Ideal for mounting on walls or ceilings in industrial settings
• Essential for secure junction for electrical distribution networks
• Recommended for residential electrical installations for safety
How does the junction box ensure environmental protection for electrical connections?
The IP55 rating effectively safeguards against dust and water ingress, making it suitable for outdoor applications. This level of protection helps to maintain the integrity and safety of electrical connections even in challenging environments.
What is the maximum rated insulation voltage for this product?
It is rated for a maximum insulation voltage of 1500V, ensuring safe and reliable operation in various electrical systems. This high voltage capacity makes it versatile for different applications across the industry.
Can it be painted or modified after installation?
While the product features an untreated surface finish, any modifications or painting should be carried out with materials compatible with thermoplastic to retain its protective properties and ensure durability.
How many cable connections can be securely managed through this unit?
The junction box can accommodate up to six conduit inlets, providing flexibility for managing multiple cable connections effectively and efficiently. This ensures maximal organisation and safety in electrical installations.
Related links
- ABB Grey Thermoplastic Junction Box 100 mm, 100mm 50 mm
- ABB Grey Thermoplastic Junction Box 100 mm, 100mm 35 mm
- ABB Grey Thermoplastic Junction Box 100 mm, 100mm 50 mm
- ABB Grey Thermoplastic Junction Box 80 mm, 220mm 170 mm
- ABB Grey Thermoplastic Junction Box 220 mm, 170mm 170 mm
- ABB Grey Thermoplastic Junction Box 153 mm, 110mm 66 mm
- ABB Grey Thermoplastic Junction Box 160 mm, 135mm 77 mm
- ABB Grey Thermoplastic Junction Box 110 mm, 310mm 240 mm