Phoenix Contact 24 Series Black Polycarbonate Junction Box, IP65, 111 mm, 254mm 180 mm
- RS Stock No.:
- 241-6007
- Mfr. Part No.:
- 2403336
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€465.66
(exc. VAT)
€572.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €465.66 |
*price indicative
- RS Stock No.:
- 241-6007
- Mfr. Part No.:
- 2403336
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 111mm | |
| Width | 254mm | |
| Height | 180mm | |
| IP Rating | IP65 | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Current Rating | 40A | |
| Standards/Approvals | DIN EN 61439 | |
| Diameter | 12mm | |
| Series | 24 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 111mm | ||
Width 254mm | ||
Height 180mm | ||
IP Rating IP65 | ||
Colour Black | ||
Hazardous Area Certification No | ||
Current Rating 40A | ||
Standards/Approvals DIN EN 61439 | ||
Diameter 12mm | ||
Series 24 | ||
- COO (Country of Origin):
- DE
Phoenix Contact Junction Box, 111 x 254 x 180 mm, IP65 - 2403336
This junction box by Phoenix Contact offers a robust and reliable solution for a variety of applications. With dimensions of 111 x 254 x 180 mm and an IP65 rating, this weatherproof enclosure is reliable for outdoor use. Its polycarbonate material ensures durability, making it suitable for industrial and electrical purposes.
Features & Benefits
• Durable polycarbonate construction for long-lasting performance
• IP65 rating provides protection against dust and water ingress
• Compact dimensions of 111 x 254 x 180 mm for easy installation
• Suitable for a wide range of applications, both indoor and outdoor
• Surge protection and SUNCLIX DC connector for enhanced safety
• Easy connection of 3x 1 string for photovoltaic systems up to 1000 V DC
Applications
• Ideal for use in photovoltaic systems for string connection and protection
• Can be used for both small rooftop installations and large ground-mounted systems
• Suitable for applications requiring surge protection and switch disconnection
Can it withstand harsh weather conditions?
This junction box is IP65 rated, ensuring protection against dust and water ingress, making it suitable for outdoor use.
Will it fit in small spaces?
With dimensions of 111 x 254 x 180 mm, this compact enclosure is designed for easy installation in various settings.
Is it suitable for industrial applications?
Yes, this junction box is designed for industrial use, providing surge protection and enhanced safety measures.
Related links
- Phoenix Contact SOL Series Polycarbonate Junction Box 111 mm, 254mm 180 mm
- Phoenix Contact CRIMPFOX DUO 10 Series Black IP65 254mm 180 mm
- Phoenix Contact 24 Series Black Polycarbonate Junction Box 111 mm, 130mm 180 mm
- Phoenix Contact SOL Series Polycarbonate Junction Box 111 mm, 180mm 180 mm
- Phoenix Contact SOL-SC-1ST-0-DC-1MPPT-2001 Series Polycarbonate Junction Box 111 mm, 130mm 180 mm
- Phoenix Contact SOL-SC-1ST-0-DC-2MPPT-2001 Series Polycarbonate Junction Box 111 mm, 180mm 180 mm
- Phoenix Contact SOL-SC-2ST-0-DC-1MPPT-2000 Series Polycarbonate Junction Box 111 mm, 130mm 180 mm
- Phoenix Contact SOL-SC-1ST-0-DC-2MPPT-1001 Series Polycarbonate Junction Box 111 mm, 180mm 180 mm
