Spelsberg WK Series Junction Box, IP54, 165 x 165 x 76mm
- RS Stock No.:
- 263-0293
- Mfr. Part No.:
- 41691201
- Manufacturer:
- Spelsberg
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 263-0293
- Mfr. Part No.:
- 41691201
- Manufacturer:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Dimensions L x W x H | 165 x 165 x 76mm | |
| Length | 165mm | |
| Width | 165mm | |
| Height | 76mm | |
| IP Rating | IP54 | |
| Number of Ways | 12 | |
| Series | WK | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Dimensions L x W x H 165 x 165 x 76mm | ||
Length 165mm | ||
Width 165mm | ||
Height 76mm | ||
IP Rating IP54 | ||
Number of Ways 12 | ||
Series WK | ||
- COO (Country of Origin):
- DE
Approvals
VDE; OVE; CEBEC; NEMKO; DEMKO
Related links
- Spelsberg WKE Series Orange Junction Box IP65 165 x 165 x 76mm
- Spelsberg WKE Series Orange Junction Box IP65 165 x 165 x 76mm
- Spelsberg WK Series Junction Box 256 x 171 x 106mm
- Spelsberg WK Series Junction Box 115 mm, 115mm 66 mm
- Spelsberg WK Series Grey Junction Box 80 x 80 x 38mm
- Spelsberg WK Series Grey Polycarbonate Junction Box 87 mm, 87mm 45 mm
- Spelsberg WK Series Grey Polycarbonate Junction Box 80 mm, 80mm 38 mm
- Hammond 1550 Series Black Die Cast Aluminium Junction Box 165 mm, 128mm 72 mm
