Spelsberg Abox 100-L Series Grey Polystyrene Junction Box, IP65, 140 mm, 140mm 80 mm
- RS Stock No.:
- 266-2434
- Mfr. Part No.:
- 81040001
- Manufacturer:
- Spelsberg
Subtotal (1 unit)*
€13.43
(exc. VAT)
€16.52
(inc. VAT)
In Stock
- 146 unit(s) ready to ship from another location
- Plus 35 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.43 |
*price indicative
- RS Stock No.:
- 266-2434
- Mfr. Part No.:
- 81040001
- Manufacturer:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Product Type | Junction Box | |
| Material | Polystyrene | |
| Length | 140mm | |
| Width | 140mm | |
| Height | 80mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDE (DIN EN 606701 (VDE 06061)) | |
| Series | Abox 100-L | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Product Type Junction Box | ||
Material Polystyrene | ||
Length 140mm | ||
Width 140mm | ||
Height 80mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals VDE (DIN EN 606701 (VDE 06061)) | ||
Series Abox 100-L | ||
- COO (Country of Origin):
- DE
The Spelsberg junction box has nominal cross-section of 10 mm² for conductor. It is certified according to VDE.
Rated insulation voltage AC 690 V
Protection class II
Related links
- Spelsberg Abox 100-10² Series Grey Polystyrene Junction Box VDE 140mm 80 mm
- Spelsberg Abox Series Grey Polystyrene Junction Box 140 x 140 x 79mm
- Spelsberg Abox-i 100-L Series Grey Polycarbonate Junction Box DNV VDE 140mm 79 mm
- Spelsberg Abox 025-L Series Grey Polystyrene Junction Box 80 mm, 80mm 52 mm
- Spelsberg Abox 025 AB-L Series Grey Polystyrene Junction Box IP65 80mm 52 mm
- Spelsberg Abox Series Grey Polystyrene Junction Box 180 x 180 x 91mm
- Spelsberg Abox Series Grey Polystyrene Junction Box 250 x 250 x 115mm
- Spelsberg Abox Series Grey Polystyrene Junction Box 110 x 110 x 67mm
